FR4 Proto-board PCB Board with Hole Per Pad
Twin Industries 7050-100-LF technical specifications.
| Board Type | Proto-board |
| Product Length | 203.2mm |
| Product Width | 203.2mm |
| Perforated | Yes |
| Pitch | 1.27|2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.