
This breadboard is 1.575mm thick and has a 062 package case with a glass and epoxy contact material. It is designed for PCB mount and measures 101.6mm in length, 114.3mm in width, and 165.1mm in height. The board is made from glass and epoxy material and contains lead, making it non-lead free.
Sign in to ask questions about the Twin Industries 7100-062-4565 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Twin Industries 7100-062-4565 technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | 062 |
| Contact Material | Glass, Epoxy |
| Height | 165.1mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 7100 |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 7100-062-4565 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
