
The 7100 series component from Twin Industries is a solderable PCB mount component with a 062 package case and 1.57mm thickness. It measures 101.6mm in length and 114.3mm in width, with a height of 215.9mm. The component is made from glass and epoxy materials and features a lead-free construction, although it does contain lead. It is suitable for use in development and prototyping applications.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Package/Case | 062 |
| Contact Material | Glass, Epoxy |
| Height | 215.9mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 7100 |
| Width | 114.3mm |
| RoHS | Compliant |
