
The 7100-410 is a solderable epoxy component from Twin Industries. It has a package case made of epoxy and a contact material of glass and epoxy. The component measures 101.6mm in length and width, and 254mm in height. It is designed for PCB mount and has a material composition of glass and epoxy. The component is lead-free, but contains lead, and its board thickness is 1.575mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Twin Industries 7100-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 254mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 7100 |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 7100-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
