
This epoxy solderable component has a board thickness of 1.57mm and a height of 165.1mm. It is mounted to a PCB and made of glass and epoxy materials. The component is 101.6mm in length and 114.3mm in width. It is part of the 7100 series and contains lead, making it non-lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Twin Industries 7100-4565 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 165.1mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 7100 |
| Width | 114.3mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 7100-4565 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
