Twin Industries 7586-5100 technical specifications.
| Contact Material | Glass, Epoxy |
| Height | 309.88mm |
| Lead Free | Contains Lead |
| Length | 309.88mm |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Width | 99.06mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 7586-5100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
