
The 8000-1010 is a solderable breadboard from Twin Industries, featuring a 10inch length and 1.57mm board thickness. It has an epoxy package and is mounted on a PCB. The material is glass, and the lead-free status is unknown due to the presence of lead. The breadboard is part of the 8000 series and is compliant with Reach SVHC regulations, although the status is unknown.
Sign in to ask questions about the Twin Industries 8000-1010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Twin Industries 8000-1010 technical specifications.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Height | 254mm |
| Lead Free | Contains Lead |
| Length | 10inch |
| Material | Glass |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 8000 |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 8000-1010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.