
The 8000-1010-LF from Twin Industries is a solderable component with a package case made of epoxy and a material composition of glass. It has a board thickness of 1.57mm and is designed for external mounting. The component is lead free and compliant with Reach SVHC regulations, although the compliance status is unknown. It is suitable for use in development and prototyping applications, particularly with breadboards and perfboards.
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Height | 254mm |
| Lead Free | Lead Free |
| Length | 10inch |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 8000 |
| Width | 254mm |
| RoHS | Compliant |
