
FR4 Proto-board PCB Board
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Twin Industries 8000-1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 508mm |
| Lead Free | Contains Lead |
| Length | 254mm |
| Material | Glass, Epoxy |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 8000 |
| Width | 254mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 8000-1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
