
This through hole breadboard features a thickness of 1.57mm and measures 160mm in length and 100mm in width. It is constructed from glass and epoxy materials and is suitable for use in development and prototyping applications. The board is compliant with lead-free standards, although the presence of lead is noted. Operating temperature and specific compliance details are not specified.
Twin Industries 8000-2MM-3U technical specifications.
| Board Thickness | 1.57mm |
| Contact Material | Glass, Epoxy |
| Height | 160mm |
| Lead Free | Contains Lead |
| Length | 160mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Series | 8000 |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 8000-2MM-3U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
