
The 8000-45-LF is a solderable epoxy component from Twin Industries. It features a package height of 127mm, length of 101.6mm, and width of 101.6mm, with a board thickness of 1.575mm. The component is made from glass and epoxy materials and is suitable for PCB mounting. It is lead-free and compliant with lead-free regulations.
Twin Industries 8000-45-LF technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 127mm |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Series | 8000 |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 8000-45-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
