
TWIN INDUSTRIES 8100-1010 PCB, PROTOTYPE BOARD, FR4
Checking distributor stock and pricing after the page loads.
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 254mm |
| Lead Free | Contains Lead |
| Length | 254mm |
| Material | Glass, Epoxy |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 8100 |
| Width | 254mm |
| RoHS | Not Compliant |
