
Twin Industries 8100-45 technical specifications.
| Board Thickness | 1.575mm |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 127mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 8100 |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 8100-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
