
FR4 Proto-board PCB Board with Hole Per Pad
Checking distributor stock and pricing after the page loads.
| Contact Material | Glass, Epoxy |
| Lead Free | Contains Lead |
| Length | 114.3mm |
| Material | Glass, Epoxy |
| Mount | Through Hole |
| Series | 8100 |
| Width | 165.1mm |
| RoHS | Not Compliant |
