
FR4 Proto-board PCB Board with Hole Per Pad
Checking distributor stock and pricing after the page loads.
| Board Thickness | 0.062inch |
| Package/Case | Epoxy |
| Contact Material | Glass, Epoxy |
| Height | 254mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass, Epoxy |
| Mount | External |
| Series | 8200 |
| Width | 254mm |
| RoHS | Not Compliant |
