
The 8200-45 is a breadboard component from Twin Industries with a package case made of epoxy and a material composition of glass. It measures 127mm in height and width, and has a thickness of 1.57mm. The component is designed for external mounting and is part of the 8200 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Twin Industries 8200-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Board Thickness | 1.57mm |
| Package/Case | Epoxy |
| Height | 127mm |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | 8200 |
| Width | 127mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 8200-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
