
Twin Industries 8200-4565 technical specifications.
| Board Thickness | 0.062inch |
| Lead Free | Contains Lead |
| Length | 101.6mm |
| Material | Glass |
| Series | 8200 |
| Width | 165.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Twin Industries 8200-4565 to view detailed technical specifications.
No datasheet is available for this part.
