
FR4 Proto-board PCB Board
Sign in to ask questions about the Twin Industries 8300SB1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Twin Industries 8300SB1 technical specifications.
| Board Thickness | 0.031inch |
| Package/Case | Epoxy |
| Height | 6.6inch |
| Mount | External |
| Packaging | Bulk |
| Plating | Non-Plated |
| Reach SVHC Compliant | Unknown |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries 8300SB1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
