
Twin Industries LED20-14 technical specifications.
| Package/Case | 062 |
| Height | 101.6mm |
| Material | Glass, Epoxy |
| Mount | PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries LED20-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
