
The TW-E41-1020 is a wire to wire connector with 1030 contacts, made from bronze with nickel plating, and has a width of 54.356mm and a height of 165.1mm. It is made from glass and is not lead-free. The connector is mounted by wire and has a wire/cable gauge of 22AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Twin Industries TW-E41-1020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Height | 165.1mm |
| Lead Free | Contains Lead |
| Material | Glass |
| Mount | Wire |
| Number of Contacts | 1030 |
| Reach SVHC Compliant | Unknown |
| Width | 54.356mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Twin Industries TW-E41-1020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
