The 9HT10-32.768KAZY-T is a low-profile, surface-mount tuning fork crystal designed for space-constrained applications. It operates at a standard frequency of 32.768 kHz with a load capacitance of 7pF and a frequency tolerance of ±30ppm. The component features a ceramic package with a metal lid and is optimized for low power consumption in RTC (Real Time Clock) modules.
Checking distributor stock and pricing after the page loads.
| Nominal Frequency | 32.768kHz |
| Frequency Tolerance | ±30ppm |
| Load Capacitance | 7pF |
| Operating Temperature Range | -40 ~ +85°C |
| Equivalent Series Resistance (ESR) | 90kΩ |
| Drive Level | 0.5µW |
| Shunt Capacitance | 1.3pF |
| Turnover Temperature | 25 ± 5°C |
| Parabolic Coefficient | -0.034 ± 0.006ppm/°C² |
| Aging | ±3ppm/year |
| RoHS | Compliant |
| REACH | Compliant |
| Halogen Free | Yes |