The 6U-10.000MBE-T is a voltage-controlled oscillator with a frequency of 10MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 45mA. The oscillator is packaged in a surface mount package and is available in quantities of 250. It is compliant with standard packaging and termination methods.
TXC 6U-10.000MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 6U |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.