Sign in to ask questions about the TXC 6U-38.880MBE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 6U-38.880MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 38.88MHz |
| Frequency Stability | 50ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 6U |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC 6U-38.880MBE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.