
This 52MHz oscillator features a frequency stability of 50ppm and operates within a temperature range of -40°C to 85°C. It is designed for surface mount applications and has a maximum supply current of 45mA at 5V. The oscillator is packaged in tape and reel quantities of 1000 units.
Sign in to ask questions about the TXC 6U-52.000MBE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 6U-52.000MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 52MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 6U |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 6U-52.000MBE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.