
This 7V SMD crystal operates at a frequency of 10MHz with a stability of 30ppm. It features a low load capacitance of 12pF and can withstand temperatures between -40°C and 85°C. The crystal is designed for surface mount applications.
Sign in to ask questions about the TXC 7V-10.000MAHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7V-10.000MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 10MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7V |
| RoHS | Compliant |
Download the complete datasheet for TXC 7V-10.000MAHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
