
The 7W-80.000MAB-T is an SMD oscillator from TXC with a frequency of 80MHz and a frequency stability of 50ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 20mA. This oscillator is available in a surface mount package and is supplied on tape and reel.
Sign in to ask questions about the TXC 7W-80.000MAB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7W-80.000MAB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 20mA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7W |
| RoHS | Compliant |
Download the complete datasheet for TXC 7W-80.000MAB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.