
The 7A-11.0592MAHE-T crystal from TXC is a surface mount component with a frequency of 11.0592MHz and a frequency stability of 30ppm. It has an equivalent series resistance of 80R and a load capacitance of 12pF. The crystal operates within a temperature range of -40°C to 85°C. It is suitable for use in a variety of applications requiring stable timing signals.
TXC 7A-11.0592MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 11.0592MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7A |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-11.0592MAHE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
