The TXC 7A Series 12MHz crystal features a frequency stability of 30ppm and an equivalent series resistance of 80R. Operating within a temperature range of -20°C to 70°C, this crystal is suitable for surface mount applications. It is packaged in a SMD/SMT package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7A-12.000MAAK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 80R |
| RoHS Compliant | Yes |
| Series | 7A |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-12.000MAAK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.