CRYSTAL 14.7456MHZ 20PF SMD
TXC 7A-14.7456MAAK-T technical specifications.
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | 7A |
| RoHS | Compliant |
No datasheet is available for this part.