The 7A-16.000MBBK-T is a surface mount crystal with a frequency of 16MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in tape and reel format and has a load capacitance of 20pF. Its equivalent series resistance is 50 ohms.
TXC 7A-16.000MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7A |
| RoHS | Compliant |
No datasheet is available for this part.