
The 7A-20.000MAAJ-T is a 20MHz crystal with a frequency stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The crystal is packaged in a SMD/SMT package and is RoHS compliant. It is available in a tape and reel packaging format.
TXC 7A-20.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-20.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
