The 7A-22.1184MAHE-T crystal is a surface mount device with a frequency of 22.1184MHz and an equivalent series resistance of 50 ohms. It has a frequency stability of 30ppm and a frequency tolerance of 30ppm. The crystal is designed to operate within a temperature range of -40°C to 85°C. It is a through-hole and SMD compatible component, suitable for use in a variety of applications.
Sign in to ask questions about the TXC 7A-22.1184MAHE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7A-22.1184MAHE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 22.1184MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | 7A |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-22.1184MAHE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.