
The 7A-24.576MAAK-T crystal from TXC features a capacitance of 2E-11F and an equivalent series resistance of 50R. It operates within a temperature range of -20°C to 70°C and has a frequency stability of 30ppm. This crystal is packaged in a SMD/SMT package with a depth of 3.2mm and a length of 5mm, suitable for tape and reel packaging.
TXC 7A-24.576MAAK-T technical specifications.
| Capacitance | 2E-11F |
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24.576MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Resistance | 50R |
| Series | 7A |
| RoHS | Compliant |
No datasheet is available for this part.
