The 7A-26.000MBBK-T is a 26MHz crystal with a frequency stability of 50ppm and a frequency tolerance of 50ppm. It is packaged in a surface mount package and is available on tape and reel. The crystal operates over a temperature range of -20°C to 70°C and has a load capacitance of 20pF. The equivalent series resistance is 50 ohms.
TXC 7A-26.000MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 26MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7A |
| RoHS | Compliant |
No datasheet is available for this part.