
This is a 27MHz crystal with a frequency stability of 30ppm and an equivalent series resistance of 50R. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. It is available in a package quantity of 1000 units, packaged in tape and reel.
Sign in to ask questions about the TXC 7A-27.000MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7A-27.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-27.000MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
