
The 7A-27.120MAAJ-T is a 27.12MHz crystal manufactured by TXC. It has a package case of SMD/SMT and a depth of 3.2mm, with a height of 1.2mm and a length of 5mm. The crystal has a load capacitance of 18pF and an equivalent series resistance of 50R. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations. The crystal is available in a tape and reel packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7A-27.120MAAJ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 27.12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.2mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7A |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-27.120MAAJ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
