
The 7A-36.000MBBK-T is a surface mount crystal from TXC with a frequency of 36MHz and a frequency stability of 50ppm. It has a load capacitance of 20pF and is suitable for use in a wide range of applications. The crystal operates within a temperature range of -20°C to 70°C and is packaged in a cut tape format.
Sign in to ask questions about the TXC 7A-36.000MBBK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7A-36.000MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 36MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.053inch |
| Length | 0.197inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 7A |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7A-36.000MBBK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
