The TXC 7A12070002 is a 12MHz crystal with a frequency stability of 30ppm and a maximum operating temperature of 70°C. It features a series resistance of 80R and a load capacitance of 18pF. This SMD crystal is designed for surface mount applications and is packaged in tape and reel. The device operates within a temperature range of -20°C to 70°C.
TXC 7A12070002 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7A |
| Series Resistance | 80R |
| RoHS | Compliant |
No datasheet is available for this part.