The TXC 7A25070003 is a 25MHz crystal with a frequency stability of 30ppm. It operates over a temperature range of -20°C to 70°C and features a low ESR of 50R. This SMD crystal is suitable for surface mount applications and is packaged on tape and reel for easy handling. The device is RoHS compliant and part of the 7A series.
TXC 7A25070003 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7A |
| RoHS | Compliant |
No datasheet is available for this part.