
The 7B Series 10MHz SMD Crystal features a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. It has a frequency of 10MHz with a frequency stability and tolerance of 50ppm. The crystal has a low load capacitance of 20pF and a high ESR of 100R. It is designed for surface mount applications and is part of the 7B Series.
Sign in to ask questions about the TXC 7B-10.000MBBK-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-10.000MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-10.000MBBK-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
