The 7B-11.0592MBBK-T crystal from TXC is a surface mount component with a frequency of 11.0592MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal has a load capacitance of 20pF and an equivalent series resistance of 100R. It is suitable for use in a variety of applications requiring a stable frequency source.
TXC 7B-11.0592MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.