The 7B-11.2896MBBK-T is a surface mount crystal from TXC, featuring a frequency of 11.2896MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a tape and reel format and has a load capacitance of 20pF. It measures 5mm in length and 3.2mm in depth, with an equivalent series resistance of 100R.
TXC 7B-11.2896MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 11.2896MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.