
The TXC 7B-12.000MAAE-T crystal operates at a frequency of 12MHz with a stability of 30ppm. It features a package case of SMD/SMT and a maximum operating temperature of 70°C. The crystal is RoHS compliant and available in a tape and reel packaging with a quantity of 1000 units. It measures 3.2mm in depth, 0.197inch in length, 0.041inch in height, and 0.126inch in width.
TXC 7B-12.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Length | 0.197inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 7B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-12.000MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
