
The 7B Series SMD Crystal operates at a frequency of 12MHz with a frequency stability of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in a SMD/SMT package with a length of 5mm and a width of 3.2mm. It is RoHS compliant and is available on tape and reel.
TXC 7B-12.000MEEQ-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.041inch |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-12.000MEEQ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
