
This SMD crystal operates at a frequency of 12.288MHz with a stability of 30ppm and an equivalent series resistance of 40 ohms. It is designed for surface mount applications and has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is packaged in a cut tape format with a package quantity of one.
TXC 7B-12.288MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 7B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-12.288MAAE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
