TXC 7B-12.288MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Height | 0.035inch |
| Length | 0.197inch |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | 7B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-12.288MBBK-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
