The 7B-12.288MEEQ-T is a 12.288MHz crystal with a frequency stability of 10ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal is packaged in a surface mount package with a height of 0.9mm, length of 5mm, and width of 3.2mm. It has a load capacitance of 10pF and an equivalent series resistance of 40R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC 7B-12.288MEEQ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 12.288MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-12.288MEEQ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.