
This 7B series crystal has a frequency of 13MHz with a stability of 30ppm and a tolerance of 30ppm. It features an equivalent series resistance of 40 ohms and a load capacitance of 12 picofarads. The crystal is designed for surface mount applications and operates over a temperature range of -20°C to 70°C.
Sign in to ask questions about the TXC 7B-13.000MAAE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC 7B-13.000MAAE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Series | 7B |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-13.000MAAE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
