
The 7B-13.000MAAJ-T crystal from TXC is a surface mount device with a frequency of 13MHz and a stability of 30ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The crystal has a load capacitance of 18pF and an equivalent series resistance of 40R. It is packaged in a SMD/SMT package and is available in tape and reel packaging.
TXC 7B-13.000MAAJ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.041inch |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | 7B |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC 7B-13.000MAAJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
