5.0x3.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-50ppm @25C, +/-50ppm (-20
TXC 7B-13.560MBBK-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 50ppm |
| Length | 5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | 7B |
| RoHS | Compliant |
No datasheet is available for this part.